Molex687980010Cable Assembly USB
Cable Assembly 1m USB 2.0 Type C to USB 2.0 Type C 22 to 22 POS M-M
USB Type-C Cable Assemblies
Molex USB Type-C connectors offer greater PCB savings while enabling high-frequency mating in data, consumer, and other I/O applications.
Overview
The compact USB Type-C cable assemblies support up to 10 Gbps speeds and offer robust, reliable connectivity in IoT, wearable devices and other high-speed data I/O applications.
Features and Benefits
- Meets a variety of user application requirements with availability of different cable options that meet USB 2.0 and 3.1 speeds
- Delivers high durability with 10,000 mating cycles
- Fully shielded, providing EMI/RFI protection
- Suitable for high-power applications up to 100W (20V/5.0A) delivery
Applications
Consumer
- Electronic watches
- Smartphone/Wireless Charger
- Power banks
Aviation
- In-flight entertainment systems
Industrial and Commercial
- Identity door locking systems
Medical
- Glucometer
Watch this video to learn more about Molex’s USB Type-C Connectors and Cable Assemblies
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8544.42.20.00 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| USB 2.0 Type C | |
| USB 2.0 Type C | |
| M-M | |
| 22 to 22 | |
| Straight to Straight | |
| 3/Contact | |
| 30VDC | |
| Thermoplastic Elastomer | |
| -10 | |
| 50 | |
| White | |
| 3.4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

