Reduced Price
Amphenol Communications Solutions68797-403HLFConnector Headers and PCB Receptacles
BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 3 Positions, 2.54mm Pitch, Vertical, 2.54mm (0.1in) Mating, 5.41mm (0.213in) Tail
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| -65 | |
| 125 | |
| Bulk | |
| 7.62 | |
| 2.41 | |
| 5.08 | |
| BergStik® | |
| 5.41 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

