Amphenol Communications Solutions68786-302Connector Jumpers and Shunts
Low Profile Jumper , Single Row, 2 Positions, 2.54mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Jumper | |
| F | |
| 2 | |
| 1 | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 800VAC | |
| 5000 | |
| 15 | |
| 25 | |
| Bag | |
| 5.03 | |
| 2.49 | |
| 5.08 |
FCI's 68786-302 connector is a great way to run components in a parallel or short-circuit configuration. This F connector's 2 contacts that are made out of copper alloy and plated with tin. It has a straight body orientation. It has a maximum voltage rating of 800 VAC. Its pitch is 2.54 mm. This is a 1-row connector. It has a female type gender. This device has a maximum current rating of 2.5 A/contact. This product is 5.03 mm long, 5.08 mm tall and 2.49 mm deep. 68786-302 is housed in black polyester.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

