Reduced Price

Amphenol Communications Solutions68691-100HLFConnector Headers and PCB Receptacles

BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 0 Positions, 2.54 mm (0.100in) Pitch

Mounting this unshrouded 68691-100HLF header connector from FCI to your printed circuit board can help you support multiple physical configuration options. It has a maximum voltage rating of 1500 VAC. This is a 2-row connector. It has a header type gender. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. 68691-100HLF is housed in black liquid crystal polymer. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method. This product is 4.83 mm deep.

Import TariffMay apply to this part

45,000 parts: Ships tomorrow

    Total$0.02Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1949+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 45,000 parts
      • Price: $0.0150

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.