Amphenol Communications Solutions68691-100HConnector Headers and PCB Receptacles

BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 0 Positions, 2.54 mm (0.100in) Pitch

Use this unshrouded 68691-100H connector from FCI when board-to-board interconnects is required. This is a 2-row connector. Its pitch is 2.54 mm. It has a header type gender. It has a maximum voltage rating of 1500 VAC. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. 68691-100H is housed in black liquid crystal polymer. It uses the solder termination method. This product is 4.83 mm deep. This connector has an operating temperature of -65 to 125 °C.

45,000 parts: Ships in 2 days

    Total$1,845.00Price for 45000

    • (45000)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 45,000 parts
      • Price: $0.041

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.