10-25% Off
Amphenol Communications Solutions68655-136HLFConnector Headers and PCB Receptacles
BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 36 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 7.37 mm (0.29in) Tail
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 36 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| -65 | |
| 125 | |
| Bag | |
| 91.44 | |
| 2.41 | |
| 10.62 | |
| BergStik® | |
| 7.37 | |
| Through Hole |
Safety is an important concern when designing electronic devices. FCI's unshrouded 68655-136HLF header connector helps protect your equipment from accidental shortages. This HDR connector's 36 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. Its pitch is 2.54 mm. This is a 1-row connector. It has a maximum voltage rating of 1500 VAC. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. 68655-136HLF is housed in black nylon|polychlorinated terphenyl|liquid crystal polymer. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method. This product is 91.44 mm long, 10.62 mm tall and 2.41 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

