50-75% Off
Amphenol Communications Solutions68602-416HLFConnector Headers and PCB Receptacles
BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 16 Positions, 2.54 mm (0.100in)Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 16 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| -65 | |
| 125 | |
| Bag | |
| 20.32 | |
| 4.83 | |
| 8.38 | |
| BergStik® | |
| 3.81 | |
| Through Hole |
FCI's unshrouded 68602-416HLF header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. It has a straight body orientation. Its pitch is 2.54 mm. This is a 2-row connector. It has a maximum voltage rating of 1500 VAC. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -65 to 125 °C. 68602-416HLF is housed in black nylon|polychlorinated terphenyl|liquid crystal polymer. It uses the solder termination method. This product is 20.32 mm long, 8.38 mm tall and 4.83 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

