Amphenol Communications Solutions68464-172HConnector Headers and PCB Receptacles

BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in) Pitch

Protect your printed circuit boards from accidental damages with FCI's unshrouded 68464-172H header connector. This HDR connector's 72 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a header type gender. It has a maximum voltage rating of 1500 VAC. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. It uses the solder termination method. This product is 91.44 mm long, 13.46 mm tall and 4.83 mm deep. This connector has an operating temperature of -65 to 125 °C. 68464-172H is housed in black nylon|polychlorinated terphenyl|liquid crystal polymer.

Import TariffMay apply to this part

1 part: Ships tomorrow

This item has been discontinued

    Total$1.96Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1249+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $1.962

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.