Amphenol Communications Solutions68457-103HConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bag

This unshrouded 68457-103H header connector from FCI reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 3 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 1500 VAC. This device has a maximum current rating of 3 A/contact. This product is 7.62 mm long, 10.62 mm tall and 2.41 mm deep. It uses the solder termination method. 68457-103H is housed in black nylon|polychlorinated terphenyl|liquid crystal polymer. This connector has an operating temperature of -65 to 125 °C.

Import TariffMay apply to this part

15 parts: Ships tomorrow

This item has been discontinued

    Total$0.11Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1142+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      China
      • In Stock: 15 parts
      • Price: $0.1107

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.