Reduced Price
Amphenol Communications Solutions68021-202HLFConnector Headers and PCB Receptacles
BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 2 Positions, 2.54 mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 2 | |
| 2 | |
| Solder | |
| Right Angle | |
| 2.54 | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| -65 | |
| 125 | |
| Bag | |
| 2.54 | |
| 12.76 | |
| 4.83 | |
| BergStik® | |
| 3.05 | |
| Through Hole |
Mounting this unshrouded 68021-202HLF header connector from FCI to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. This is a 2-row connector. It has a header type gender. It has a right angle body orientation. It has a maximum voltage rating of 1500 VAC. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. 68021-202HLF is housed in black nylon|polychlorinated terphenyl|liquid crystal polymer. This product is 2.54 mm long, 4.83 mm tall and 12.44 mm deep. This connector has an operating temperature of -65 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

