Amphenol Communications Solutions68016-410HLFConnector Headers and PCB Receptacles
BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single Row, 10 Positions, 2.54 mm (0.100) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 10 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| -65 | |
| 125 | |
| Bulk | |
| 25.4 | |
| 10.22 | |
| 2.41 | |
| BergStik® | |
| 3.05 | |
| Through Hole |
Easily mount this unshrouded 68016-410HLF header connector from FCI onto your PCB project to support a variety of physical configuration options. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. This is a 1-row connector. It has a maximum voltage rating of 1500 VAC. It has a right angle body orientation. It has a header type gender. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. 68016-410HLF is housed in black polychlorinated terphenyl|liquid crystal polymer. This product is 25.4 mm long, 2.41 mm tall and 9.9 mm deep. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

