Amphenol Communications Solutions68016-409HLFConnector Headers and PCB Receptacles
BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single Row, 9 Positions, 2.54 mm (0.100) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 9 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| -65 | |
| 125 | |
| Bulk | |
| 22.86 | |
| 10.22 | |
| 2.41 | |
| 3.05 | |
| Through Hole |
Look no further than the unshrouded 68016-409HLF header connector from FCI, a great tool to use when board-to-board interconnects is required. This HDR connector's 9 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 1-row connector. It has a maximum voltage rating of 1500 VAC. Its pitch is 2.54 mm. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. 68016-409HLF is housed in black polychlorinated terphenyl|liquid crystal polymer. This product is 22.86 mm long, 2.41 mm tall and 9.9 mm deep. This connector has an operating temperature of -65 to 125 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

