Amphenol Communications Solutions68016-102HLFConnector Headers and PCB Receptacles
BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single Row, 2 Positions, 2.54 mm (0.100) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| -65 | |
| 125 | |
| Bulk | |
| 5.08 | |
| 10.22 | |
| 2.41 | |
| BergStik® | |
| Contact Plating Thickness | (0.76/1.27)um |
| 3.05 | |
| Through Hole |
As an added safety precaution, the unshrouded 68016-102HLF header connector from FCI will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel/gxt over nickel. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 1500 VAC. It has a right angle body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 5.08 mm long, 2.41 mm tall and 9.9 mm deep. 68016-102HLF is housed in black polychlorinated terphenyl|liquid crystal polymer. This connector has an operating temperature of -65 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

