Reduced Price
Amphenol Communications Solutions68015-408HLFConnector Headers and PCB Receptacles
BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 8 Positions, 2.54 mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Preliminary | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| -65 | |
| 125 | |
| Bag | |
| 20.32 | |
| 10.22 | |
| 2.41 | |
| 2.29 | |
| Through Hole |
Use this unshrouded 68015-408HLF connector from FCI when board-to-board interconnects is required. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 1500 VAC. Its pitch is 2.54 mm. This is a 1-row connector. It has a right angle body orientation. It has a header type gender. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This connector has an operating temperature of -65 to 125 °C. 68015-408HLF is housed in black polychlorinated terphenyl|liquid crystal polymer. This product is 20.32 mm long, 2.41 mm tall and 9.9 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

