Amphenol Communications Solutions68015-111HLFConnector Headers and PCB Receptacles

BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 11 Positions, 2.54 mm (0.100in) Pitch

This unshrouded 68015-111HLF header connector from FCI is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 11 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. It has a right angle body orientation. It has a header type gender. It has a maximum voltage rating of 1500 VAC. This is a 1-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 27.94 mm long, 2.41 mm tall and 9.9 mm deep. 68015-111HLF is housed in black polychlorinated terphenyl|liquid crystal polymer. This connector has an operating temperature of -65 to 125 °C.

1,000 parts: Ships in 2 days

    Total$62.70Price for 66

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,000 parts
      • Price: $0.95

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.