Reduced Price
Amphenol Communications Solutions68002-100HConnector Headers and PCB Receptacles
BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 0 Positions, 2.54 mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| -65 | |
| 125 | |
| Tape and Reel | |
| 2.41 | |
| 8.38 | |
| BergStik® | |
| 3.81 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this unshrouded 68002-100H header connector from FCI. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 1500 VAC. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This product is 2.41 mm deep. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method. 68002-100H is housed in black liquid crystal polymer.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

