50-75% Off
Amphenol Communications Solutions68001-201HLFConnector Headers and PCB Receptacles
BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 1 Positions, 2.54 mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 1 | |
| 1 | |
| Solder | |
| Straight | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| -65 | |
| 125 | |
| 100 | |
| Bulk | |
| 2.54 | |
| 2.41 | |
| 8.38 | |
| BergStik® | |
| 3.05 | |
| Through Hole |
Use this unshrouded 68001-201HLF connector from FCI when board-to-board interconnects is required. This HDR connector's a single contact that is made out of phosphor bronze and plated with gold over nickel|gxt over nickel. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 1500 VAC. This is a 1-row connector. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -65 to 125 °C. This product is 2.54 mm long, 8.38 mm tall and 2.41 mm deep. 68001-201HLF is housed in black nylon|polychlorinated terphenyl|liquid crystal polymer. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

