| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.10.00.80 |
| Automotive | No |
| PPAP | No |
| Bridge Type | Single Phase |
| Diode Type | Fast Recovery Rectifier |
| Configuration | Single |
| Peak Reverse Repetitive Voltage (V) | 600 |
| Peak Average Forward Current (A) | 10 |
| Peak Non-Repetitive Forward Surge Current (A) | 50 |
| Maximum Forward Voltage (V) | 1.2@2A |
| Peak Reverse Current (uA) | 2 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tray |
| Mounting | Screw |
| Package Height | 6.35(Max) mm |
| Package Width | 19.05(Max) mm |
| Package Length | 19.05(Max) mm |
| PCB changed | 4 |
| Supplier Package | Case NA |
| Pin Count | 4 |