TT Electronics / BI Technologies67YR20KLF

Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Box

Optimize functionality in your circuit by placing this 67YR20KLF potentiometer from BI Technologies (TT electronics) at critical points. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 20K Ohm. Its temperature coefficient is ±100 ppm/°C. This part has an operating temperature of -55 to 125 °C. This device utilizes cermet technology. The 67YR20KLF part has a pin termination style. This product is 9.53 mm long, 11.98 mm tall and 4.95 mm deep. It has a tolerance of 10%.

4 parts: Ships in 3 days

    Total$6.95Price for 4

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2410+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Mexico
      • In Stock: 4 parts
      • Price: $1.7366

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.