TT Electronics / BI Technologies67WR2KLF

Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 20(Elec)Turns 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Box

Apply this 67WR2KLF potentiometer from BI Technologies (TT electronics) to infrequently adjust the resistance value for your circuit. This product has a resistance value of 2K Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This device is made with cermet technology. This product is 9.53 mm long, 11.98 mm tall and 4.95 mm deep. The 67WR2KLF part has a pin termination style. It has a tolerance of 10%. This part has an operating temperature of -55 to 125 °C.

835 parts: Ships in 2 days

    Total$102.48Price for 74

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2542+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Mexico
      • In Stock: 835 parts
      • Price: $1.3848

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.