Sensata Technologies67F095Thermostats
Bimetal Disc Thermostat Close on Rise 2-Pin(2+Tab) TO-220
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Bimetal Disc Thermostat | |
| Close on Rise | |
| Fixed | |
| N.O. | |
| SPST | |
| Gold Plated Silver | |
| 1480VAC | |
| 100 | |
| 50 | |
| 40 | |
| 130 | |
| 6(Min) | |
| 0.5 | |
| 100000 | |
| 95 | |
| 60 | |
| Mounting | Through Hole |
| Package Height | 8.89 mm |
| Package Width | 4.7 mm |
| Package Length | 10.16 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
