10-25% Off

Amphenol Communications Solutions67997-420HLFConnector Headers and PCB Receptacles

BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 20 Positions, 2.54 mm (0.100in) Pitch

Reduce the possibility of accidentally shorting pins when using a printed circuit board with this unshrouded 67997-420HLF header connector from FCI. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 1500 VAC. It has a straight body orientation. Its pitch is 2.54 mm. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -65 to 125 °C. 67997-420HLF is housed in black nylon|polychlorinated terphenyl|liquid crystal polymer. This product is 25.4 mm long, 8.38 mm tall and 4.83 mm deep. It uses the solder termination method.

Import TariffMay apply to this part

66 parts: Ships in 2 days

    Total$0.24Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2229+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      France
      • In Stock: 66 parts
      • Price: $0.239

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.