Amphenol Communications Solutions67996-400HLFConnector Headers and PCB Receptacles
BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 0 Positions, 2.54 mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| -65 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 4.83 | |
| 8.38 | |
| BergStik® | |
| 2.41 | |
| Through Hole |
This unshrouded 67996-400HLF header connector from FCI reduces the possibility of accidentally shorting pins when a board is being used. It has a maximum voltage rating of 1500 VAC. Its pitch is 2.54 mm. It has a header type gender. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. 67996-400HLF is housed in black liquid crystal polymer. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method. This product is 4.83 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

