Molex67910-5700Connector Card Edge
Conn Mini PCI Express Card Edge F 52 POS 0.8mm Solder RA SMD Mini PCI Express T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Mini PCI Express Card Edge | |
| F | |
| PCI Express | |
| 52 | |
| 1 | |
| Solder | |
| 0.8 | |
| Right Angle | |
| 1.1/Contact | |
| 50V | |
| -40 | |
| 80 | |
| 50 | |
| Tape and Reel | |
| 1.631 | |
| 30 | |
| 10.2 | |
| 5.75 | |
| Mini PCI Express | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

