Vishay678D476M050CC3DCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 47uF 50V 20% (10 X 13mm) Radial 5mm 1.25 Ohm 0.28A 3000h 105°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 50VDC | |
| 1.25 | |
| Standard | |
| 0.275@25°C@100kHz | |
| 0.28 | |
| 70.5@1Min|23.5@2Min | |
| 3000 | |
| Polar | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 13 | |
| -55 | |
| 105 | |
| Bulk | |
| 10 | |
| 13 | |
| 0.63 |
By implementing this electrolytic 678D476M050CC3D aluminum capacitor from Vishay in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The 678D476M050CC3D aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.63 mm and a pitch of 5 mm. This product is 13 mm tall with a diameter of 10 mm. It has a tolerance of 20%. Its capacitance value is 47uF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

