10-25% Off
Pomona Electronics6779Connector RF
Conn BNC-Type F Adapter PL/RCP 0Hz to 1.5GHz 75Ohm ST Gold
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| Automotive | No |
| PPAP | No |
| BNC-Type F Adapter | |
| PL/RCP | |
| Straight | |
| M/F | |
| Gold | |
| 0 to 1.5G | |
| 75 | |
| Bayonet Lock | |
| 500 | |
| Standard | |
| -40 | |
| 65 | |
| 14.3 | |
| 31 |
Looking for a way to shield your coaxial cable? This bnc-type f adapter 6779 RF connector manufactured from Pomona is for you. This connector's body is plated in nickel. It has a straight body orientation. It has an operating frequency of 0 to 1.5G Hz. This product is 31 mm long with a diameter of 14.3 mm. This rf connector has an operating temperature of -40 to 65 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

