Pomona Electronics6752AConnector RF
Conn BNC 0Hz to 3GHz 75Ohm Crimp ST Cable Mount M Gold
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| Automotive | No |
| PPAP | No |
| BNC | |
| M | |
| Crimp | |
| Straight | |
| PIN | |
| Gold | |
| 0 to 3G | |
| 75 | |
| Bayonet Lock | |
| 500 | |
| Standard | |
| -65 | |
| 155 | |
| 14.3 | |
| 23.9 | |
| Cable Mount |
This bnc 6752A RF connector from Pomona will minimize transmission line impedance and is used in coaxial cables. This connector's body is plated in nickel. It has a straight body orientation. It has a male type gender. It has an operating frequency of 0 to 3G Hz. It uses the crimp termination method. This rf connector has an operating temperature of -65 to 155 °C. This product is 23.9 mm long with a diameter of 14.3 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

