Pomona Electronics6738Connector RF
Conn BNC Adapter 0Hz to 3GHz 75Ohm T Style (3)RCP Gold
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| BNC Adapter | |
| (3)RCP | |
| Tee Style | |
| (3)F | |
| Gold | |
| 0 to 3G | |
| 75 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| Standard | |
| -65 | |
| 155 | |
| 32.6 |
Protect your RF cable with this bnc adapter 6738 RF connector manufactured from Pomona, it will help get you an uninterrupted RF signal. It has a tee style body orientation. It has an operating frequency of 0 to 3G Hz. This product is 32.6 mm long. This rf connector has an operating temperature of -65 to 155 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

