Pomona Electronics6737Connector RF
Conn BNC Adapter 0Hz to 3GHz 75Ohm ST RCP/RCP Gold
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| BNC Adapter | |
| RCP/RCP | |
| Straight | |
| F/F | |
| Gold | |
| 0 to 3G | |
| 500VAC | |
| 75 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| Standard | |
| -65 | |
| 155 | |
| 11.4 | |
| 32.5 |
Looking for a way to shield your coaxial cable? This bnc adapter 6737 RF connector manufactured from Pomona is for you. It has a straight body orientation. It has an operating frequency of 0 to 3G Hz. This product is 32.5 mm long with a diameter of 11.4 mm. This rf connector has an operating temperature of -65 to 155 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

