Pomona Electronics6734-2Cable Single Conductor
Hook-up Wire 18AWG 15.2m 3.6mm Tinned Copper Red 5000VDC 15A
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8544.60.60.00 | |
| Automotive | No |
| PPAP | No |
| Hook-up Wire | |
| 18 | |
| 15.2 | |
| Tinned Copper | |
| 3.6 | |
| 15 | |
| Red | |
| 5000VDC | |
| -20 | |
| 105 | |
| 65x36 |
Use this wire 6734-2 single conductor cable from Pomona to repair a power cable connection. This device has a maximum current rating of 15 A. Its cable is 15.2 m long. It is insulated with polyvinyl chloride.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

