Top Purchased
Pomona Electronics6733-0Cable Single Conductor
Hook-up Wire 18AWG 15.2m 3.6mm Bare Copper Black 10000VDC 20A
| Compliant | |
| EAR99 | |
| Active | |
| 8544.49.30.80 | |
| Automotive | No |
| PPAP | No |
| Hook-up Wire | |
| 18 | |
| 15.2 | |
| Bare Copper | |
| 3.6 | |
| 20 | |
| Black | |
| 10000VDC | |
| -50 | |
| 150 | |
| 192x41 |
Use this wire 6733-0 single conductor cable from Pomona as part of an assembly of permanent wiring within buildings. This device has a maximum current rating of 20 A. Its cable is 15.2 m long. It is insulated with silicon.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

