| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Banana | |
| M | |
| Right Angle | |
| 1 | |
| 1 | |
| 20 | |
| Cable Mount | |
| Crimp | |
| 18 | |
| -10 | |
| 55 | |
| 32.1 | |
| 31.5 |
Safely fasten test equipment to a circuit design by using this banana plug 6729-0 test terminal block developed by Pomona. This PL connector's a single contact that is made out of beryllium copper and plated with nickel. It has a right angle body orientation. It has a plug type gender. This connector has a single port. This device has a maximum current rating of 20 A. It uses the crimp termination method. This test terminal block has a minimum operating temperature of -10 °C and a maximum of 55 °C. 6729-0 is housed in black polymer. This product is 31.5 mm tall. Its wire is 18 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

