Amphenol Communications Solutions67013-016LFConnector Discrete Wire Housing

Berg Duflex Housing, single row, 16 Position

Securely make a connection between a board and socket using this 67013-016LF discrete wire housing developed by FCI. This F connector has 16 F contacts. Its pitch is 2.54 mm. It has a maximum voltage rating of 1000 VAC. It has a straight body orientation. This is a 1-row connector. It has a female type gender. 67013-016LF is housed in blue polybutylene terephthalate. This product is 40.56 mm long, 3.8 mm tall and 13.85 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 600
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.5657
    1. 600+$0.5657
    2. 1000+$0.5600
    3. 2000+$0.5544
    4. 2500+$0.5489
    5. 3000+$0.5434
    6. 4000+$0.5380
    7. 5000+$0.5326
    8. 6000+$0.5273
    9. 10000+$0.5220
    10. 20000+$0.5168

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.