Pomona Electronics6700Connector RF
Conn BNC Adapter 0Hz to 4GHz 50Ohm T Style (2)F/M Gold
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| Automotive | No |
| PPAP | No |
| BNC Adapter | |
| (2)F/M | |
| Tee Style | |
| (2)F/M | |
| Gold | |
| 0 to 4G | |
| 500V | |
| 50 | |
| 5000 | |
| Bayonet Lock | |
| Standard | |
| -40 | |
| 85 | |
| 38.6 | |
| 32.2 | |
| 14.5 |
This bnc adapter 6700 RF connector from Pomona will minimize transmission line impedance and is used in coaxial cables. This connector's body is plated in nickel. It has a straight body orientation. It has an operating frequency of 0 to 4G Hz. This rf connector has an operating temperature of -40 to 85 °C. This product is 38.6 mm long, 14.5 mm tall and 32.2 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

