EVERLIGHT Electronics Co., Ltd67-23ST/KK3C-H5757S3S69099Z10/2TLEDs
LED Uni-Color White 2-Pin PLCC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| White | |
| 1 | |
| InGaN | |
| Rectangular | |
| Water Clear | |
| Top Mount | |
| 160lm(Max) | |
| 120 | |
| 120 | |
| 9.9 | |
| 1200 | |
| -40 | |
| 85 | |
| 5700K | |
| No | |
| Yes | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.7 mm |
| Package Width | 2.8 mm |
| Package Length | 3.5 mm |
| PCB changed | 2 |
| Supplier Package | PLCC |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
