EVERLIGHT Electronics Co., Ltd67-235-BJRQGCC-A01E-2T8-CSLEDs
Surface Mount PLCC LEDs (Reflector)
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.8 |
| Package Width | 3.2 |
| Package Length | 3.2 |
| PCB changed | 6 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

