EVERLIGHT Electronics Co., Ltd67-21/YSC-FU1V2B/2TLEDs
LED Uni-Color Yellow 591nm 2-Pin PLCC T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Yellow | |
| 1 | |
| AlGaInP | |
| Circular | |
| Colorless Non Diffused | |
| Top Mount | |
| 1120mcd(Max) | |
| 594(Max) | |
| 591 | |
| 120 | |
| 50 | |
| 20 | |
| 2.35 | |
| 5 | |
| 120 | |
| -40 | |
| 85 | |
| No | |
| Brilliant Yellow | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.9 |
| Package Width | 2.7 |
| Package Length | 3.1 |
| PCB changed | 2 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 2 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

