EVERLIGHT Electronics Co., Ltd67-21UYC/S530-A2/TR8LEDs
LED Uni-Color Yellow 591nm 2-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Yellow | |
| 1 | |
| AlGaInP | |
| Circular | |
| Colorless Non Diffused | |
| Top Mount | |
| 55mcd | |
| 589 | |
| 591 | |
| 120 | |
| 25 | |
| 20 | |
| 2.4 | |
| 5 | |
| 60 | |
| -40 | |
| 85 | |
| No | |
| Yellow | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.9 mm |
| Package Width | 2.7 mm |
| Package Length | 3.1 mm |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

