EVERLIGHT Electronics Co., Ltd67-21SUGC/S400-A4/TR10LEDs
LED Uni-Color Green 518nm 2-Pin PLCC T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Green | |
| 1 | |
| InGaN | |
| Circular | |
| Water Clear | |
| Reverse Mount | |
| 279mcd | |
| 525 | |
| 518 | |
| 120 | |
| 25 | |
| 20 | |
| 4.3 | |
| 5 | |
| 110 | |
| -40 | |
| 85 | |
| No | |
| Green | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.8 |
| Package Width | 2.7 |
| Package Length | 3.2 |
| PCB changed | 2 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 2 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

