EVERLIGHT Electronics Co., Ltd67-21S/KK4C-3H6565N3P32833Z6/2T/EULEDs
LED Uni-Color White 2-Pin PLCC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| White | |
| 1 | |
| InGaN | |
| Rectangular | |
| Colorless Non Diffused | |
| Top Mount | |
| 39lm(Max) | |
| 120 | |
| 75 | |
| 60 | |
| 3.3 | |
| 250 | |
| -40 | |
| 85 | |
| 6500K | |
| No | |
| Cool White/Neutral White/Warm White | |
| 80 | |
| No | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 0.7 |
| Package Width | 2.8 |
| Package Length | 3.5 |
| PCB changed | 2 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
