Amphenol67-02E14-5PConnector Circular
Conn Cylindrical Circular PIN 5 POS ST Panel Mount 5 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Panel Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| 5 | |
| PIN | |
| 14-5 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Gray Anodize | |
| 7.5 | |
| -55 | |
| 125 | |
| 21.2 | |
| 28.57 |
Make a solid connection with this minni e 67-02E14-5P connector from Amphenol. It has a straight body orientation. This RCP connector's 5 contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. Its shell size is 14-5. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -55 to 125 °C. This product is 21.2 mm long and 28.57 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
