Amphenol67-00C14-9SConnector Circular
Conn Cylindrical Circular SKT 9 POS ST Wall Mount 9 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 9 | |
| 9 | |
| SKT | |
| 14-9 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Gray Anodize | |
| 7.5 | |
| -55 | |
| 125 | |
| 47.49 | |
| 28.57 |
Use only the best minni e 67-00C14-9S connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a receptacle type gender. Its shell size is 14-9. It has a straight body orientation. This socket type connector's 9 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 7.5 A. This product is 47.49 mm long and 28.57 mm. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
