TT Electronics / BI Technologies66XR2KLF

Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (11.1 X 5.08 X 10.41mm) Pin Thru-Hole Box

Place this 66XR2KLF potentiometer from BI Technologies (TT electronics) at critical points in a circuit and adjust the resistance for optimal functionality. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 2K Ohm. Its temperature coefficient is ±100 ppm/°C. This part has an operating temperature of -65 to 150 °C. The 66XR2KLF part has a pin termination style. It has a tolerance of 10%. This product is 11.1 mm long, 10.41 mm tall and 5.08 mm deep. This device is made with cermet technology.

No Stock Available

Quantity Increments of 50 Minimum 550
  • Manufacturer Lead Time:
    15 weeks
    • Price: $2.100
    1. 1+$2.100
    2. 1500+$2.079

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.