TT Electronics / BI Technologies66XR200LF
Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (11.1 X 5.08 X 10.41mm) Pin Thru-Hole Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 200 | |
| 10% | |
| 200 | |
| 0.5 (1/2) | |
| Cermet | |
| -65 | |
| 150 | |
| ±100 | |
| Lin | |
| Pin | |
| Side | |
| 2.29 | |
| 20(Elec) | |
| 1 | |
| 7200 | |
| 200 | |
| Box | |
| 11.1 | |
| 5.08 | |
| 10.41 | |
| 1.13 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

