TT Electronics / BI Technologies66XR200KLF
Res Cermet Trimmer 200K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (11.1 X 5.08 X 10.41mm) Pin Thru-Hole Box
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Trimmer | |
200K | |
10% | |
200 | |
0.5 (1/2) | |
Cermet | |
-65 | |
150 | |
±100 | |
Lin | |
Pin | |
Side | |
2.29 | |
20(Elec) | |
1 | |
7200 | |
200 | |
Box | |
11.1 | |
5.08 | |
10.41 | |
1.13 | |
Through Hole |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.