TT Electronics / BI Technologies66XR10KLF
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (11.1 X 5.08 X 10.41mm) Pin Thru-Hole Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 10K | |
| 10% | |
| 200 | |
| 0.5 (1/2) | |
| Cermet | |
| -65 | |
| 150 | |
| ±100 | |
| Lin | |
| Pin | |
| Side | |
| 2.29 | |
| 20(Elec) | |
| 1 | |
| 7200 | |
| 200 | |
| Box | |
| 11.1 | |
| 5.08 | |
| 10.41 | |
| 1.13 | |
| Through Hole |
Not sure what resistance value you need? No problem, applying this 66XR10KLF potentiometer from BI Technologies (TT electronics) will allow you to change the resistance in a matter of seconds. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. The 66XR10KLF part has a pin termination style. This device utilizes cermet technology. This part has an operating temperature of -65 to 150 °C. It has a tolerance of 10%. This product is 11.1 mm long, 10.41 mm tall and 5.08 mm deep.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

