Sensata Technologies66L095Thermostats
Bimetal Disc Thermostat Open on Rise Automotive 4-Pin DIP
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Bimetal Disc Thermostat | |
| Open on Rise | |
| Fixed | |
| N.C. | |
| SPST | |
| Gold Plated Silver | |
| 1480VAC | |
| 100 | |
| 50 | |
| 40 | |
| 130 | |
| 6(Min) | |
| 1 | |
| 100000 | |
| 60 | |
| 95 | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.35 |
| Package Length | 10.16 |
| PCB changed | 4 |
| Supplier Package | DIP |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

