| EU RoHS | Compliant |
| ECCN (US) | 5A002a.1. |
| Part Status | Active |
| HTS | 8542.31.00.35 |
| Automotive | No |
| PPAP | No |
| Family Name | 66AK2Lx |
| Instruction Set Architecture | RISC |
| Device Core | C66x |
| Core Architecture | C66x |
| Numeric and Arithmetic Format | Fixed-Point|Floating-Point |
| Program Memory Type | ROM |
| Program Memory Size | 384KB |
| Programmability | No |
| Interface Type | Ethernet/I2C/SPI/UART/USB |
| Number of I/Os | 64 |
| Device Input Clock Speed (MHz) | 1000 |
| USART | 0 |
| UART | 4 |
| USB | 1 |
| SPI | 3 |
| I2C | 3 |
| I2S | 0 |
| CAN | 0 |
| Ethernet | 0 |
| Minimum Operating Supply Voltage (V) | 0.95 |
| Typical Operating Supply Voltage (V) | 1.05 |
| Maximum Operating Supply Voltage (V) | 1.1 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 100 |
| Supplier Temperature Grade | Commercial |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 3.1(Max) |
| Package Width | 25.2(Max) |
| Package Length | 25.2(Max) |
| PCB changed | 900 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| Pin Count | 900 |
| Lead Shape | Ball |