| Compliant | |
| Obsolete | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| 66AK2Hx | |
| ARM Cortex A15|C66x | |
| C66x | |
| Fixed-Point|Floating-Point | |
| 32 | |
| ROM | |
| 128KB | |
| 6144KB | |
| Yes | |
| Ethernet/I2C/SPI/UART/USB | |
| 32 | |
| 1200 | |
| 0 | |
| 2 | |
| 1 | |
| 3 | |
| 3 | |
| 0 | |
| 0 | |
| 4 | |
| 0.902|0.95|1.425|1.71 | |
| 0.95|1|1.5|1.8 | |
| 0.997|1.05|1.575|1.89 | |
| 0 | |
| 85 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 3.02(Max) mm |
| Package Width | 40.2(Max) mm |
| Package Length | 40.2(Max) mm |
| PCB changed | 1517 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 1517 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

