Reduced Price
Amphenol Communications Solutions66953-022Connector Headers and PCB Receptacles
Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Mount, Top Entry, Double Row, 44 Position ,2.54mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 44 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 1250VAC | |
| 5000 | |
| 15 | |
| -65 | |
| 125 | |
| Tube | |
| 55.88 | |
| 6.1 | |
| 8.25 | |
| Dubox® | |
| 3.51 | |
| Through Hole |
Thanks to FCI's socket strip 66953-022 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This SKT connector's 44 contacts that are made out of brass and plated with gold over nickel. Its pitch is 2.54 mm. It has a socket type gender. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 1250 VAC. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 66953-022 is housed in black polyester. It uses the solder termination method. This product is 55.88 mm long, 8.25 mm tall and 6.1 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

